


S3M0025120T | |
|---|---|
DigiKey Part Number | 1655-S3M0025120TTR-ND - Tape & Reel (TR) 1655-S3M0025120TCT-ND - Cut Tape (CT) 1655-S3M0025120TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M0025120T |
Description | MOSFET SILICON CARBIDE SIC 1200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 77A (Tc) 517W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 175 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3519 pF @ 1000 V |
FET Type | Power Dissipation (Max) 517W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 48A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 5,07465 € | 9.134,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 7,21800 € | 72,18 € |
| 100 | 5,43780 € | 543,78 € |
| 500 | 5,07466 € | 2.537,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 7,72300 € | 77,23 € |
| 100 | 5,81840 € | 581,84 € |
| 500 | 5,07466 € | 2.537,33 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,54770 € |

