
S3BB | |
|---|---|
DigiKey Part Number | 1655-S3BBTR-ND - Tape & Reel (TR) 1655-S3BBCT-ND - Cut Tape (CT) 1655-S3BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3BB |
Description | DIODE STANDARD 100V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,13044 € | 65,22 € |
| 1.000 | 0,11633 € | 116,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09838 € | 295,14 € |
| 6.000 | 0,08933 € | 535,98 € |
| 9.000 | 0,08472 € | 762,48 € |
| 15.000 | 0,07953 € | 1.192,95 € |
| 21.000 | 0,07646 € | 1.605,66 € |
| 30.000 | 0,07348 € | 2.204,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

