
S16LC24-8 | |
|---|---|
DigiKey Part Number | 1655-S16LC24-8TR-ND - Tape & Reel (TR) 1655-S16LC24-8CT-ND - Cut Tape (CT) 1655-S16LC24-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LC24-8 |
Description | TVS DIODE 24VWM 43VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,09800 € | 10,98 € |
| 100 | 0,73930 € | 73,93 € |
| 500 | 0,58554 € | 292,77 € |
| 1.000 | 0,53607 € | 536,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50456 € | 1.261,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

