Diode 600 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1JL

DigiKey Part Number
1655-RS1JLTR-ND - Tape & Reel (TR)
1655-RS1JLCT-ND - Cut Tape (CT)
1655-RS1JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1JL
Description
DIODE STANDARD 600V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05400 €0,54 €
1000,03270 €3,27 €
5000,02354 €11,77 €
1.0000,02053 €20,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01669 €50,07 €
6.0000,01474 €88,44 €
9.0000,01374 €123,66 €
15.0000,01262 €189,30 €
21.0000,01196 €251,16 €
30.0000,01131 €339,30 €
75.0000,00989 €741,75 €
150.0000,00901 €1.351,50 €
300.0000,00827 €2.481,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €