70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51CA

DigiKey Part Number
1655-P6KE51CACT-ND - Cut Tape (CT)
1655-P6KE51CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE51CA
Description
TVS DIODE 43.6VWM 70.1VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
43.6V
Supplier Device Package
Voltage - Breakdown (Min)
48.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
70.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27100 €2,71 €
1000,17150 €17,15 €
5000,12844 €64,22 €
1.0000,11453 €114,53 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,08967 €269,01 €
6.0000,08140 €488,40 €
9.0000,07719 €694,71 €
15.0000,07481 €1.122,15 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €