
P4SMF22CA | |
|---|---|
DigiKey Part Number | 1655-P4SMF22CATR-ND - Tape & Reel (TR) 1655-P4SMF22CACT-ND - Cut Tape (CT) 1655-P4SMF22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF22CA |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06306 € | 31,53 € |
| 1.000 | 0,05563 € | 55,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04616 € | 138,48 € |
| 6.000 | 0,04138 € | 248,28 € |
| 9.000 | 0,03894 € | 350,46 € |
| 15.000 | 0,03619 € | 542,85 € |
| 21.000 | 0,03457 € | 725,97 € |
| 30.000 | 0,03299 € | 989,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |



