DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD660CT

DigiKey Part Number
1655-MBRD660CTTR-ND - Tape & Reel (TR)
1655-MBRD660CT-ND - Cut Tape (CT)
1655-MBRD660CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD660CT
Description
DIODE ARRAY SCHOTTKY 60V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45000 €4,50 €
1000,29120 €29,12 €
5000,22286 €111,43 €
1.0000,20081 €200,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17692 €442,30 €
5.0000,16214 €810,70 €
7.5000,15461 €1.159,58 €
12.5000,14615 €1.826,88 €
17.5000,14114 €2.469,95 €
25.0000,13627 €3.406,75 €
62.5000,13539 €8.461,88 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €