
MBRB1060 | |
|---|---|
DigiKey Part Number | 1655-MBRB1060TR-ND - Tape & Reel (TR) 1655-MBRB1060CT-ND - Cut Tape (CT) 1655-MBRB1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1060 |
Description | DIODE SCHOTTKY 60V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,41390 € | 41,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,30029 € | 240,23 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

