
MBR20100WT | |
|---|---|
DigiKey Part Number | 1655-MBR20100WT-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100WT |
Description | DIODE ARRAY SCHOTT 100V TO-247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 30 | 1,06233 € | 31,87 € |
| 120 | 0,85075 € | 102,09 € |
| 510 | 0,69537 € | 354,64 € |
| 1.020 | 0,63856 € | 651,33 € |
| 2.010 | 0,59173 € | 1.189,38 € |
| 5.010 | 0,54003 € | 2.705,55 € |
| 10.020 | 0,50798 € | 5.089,96 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

