
BZX84C12 | |
|---|---|
DigiKey Part Number | 1655-BZX84C12TR-ND - Tape & Reel (TR) 1655-BZX84C12CT-ND - Cut Tape (CT) 1655-BZX84C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12 |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02734 € | 13,67 € |
| 1.000 | 0,02389 € | 23,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01948 € | 58,44 € |
| 6.000 | 0,01725 € | 103,50 € |
| 9.000 | 0,01610 € | 144,90 € |
| 15.000 | 0,01482 € | 222,30 € |
| 21.000 | 0,01405 € | 295,05 € |
| 30.000 | 0,01331 € | 399,30 € |
| 75.000 | 0,01168 € | 876,00 € |
| 150.000 | 0,01067 € | 1.600,50 € |
| 300.000 | 0,00982 € | 2.946,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |





