
GBPC2510 | |
|---|---|
DigiKey Part Number | 1655-GBPC2510-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2510 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 2,95100 € | 29,51 € |
| 100 | 2,09730 € | 209,73 € |
| 500 | 1,73310 € | 866,55 € |
| 1.000 | 1,61614 € | 1.616,14 € |
| 2.000 | 1,51786 € | 3.035,72 € |
| 5.000 | 1,48841 € | 7.442,05 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,39660 € |

