Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBPC2508 | |
|---|---|
DigiKey Part Number | 1655-GBPC2508CT-ND - Cut Tape (CT) 1655-GBPC2508TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC2508 |
Description | BRIDGE RECT 1PHASE 800V 25A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,69800 € | 26,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,91780 € | 191,78 € |
| 200 | 1,75785 € | 351,57 € |
| 300 | 1,67633 € | 502,90 € |
| 500 | 1,58476 € | 792,38 € |
| 700 | 1,53053 € | 1.071,37 € |
| 1.000 | 1,47781 € | 1.477,81 € |
| 2.500 | 1,46990 € | 3.674,75 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,92470 € |






