Parametric Equivalent
Parametric Equivalent

GBPC2502W | |
|---|---|
DigiKey Part Number | 1655-GBPC2502WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC2502W |
Description | BRIDGE RECT 1P 200V 25A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,85010 € | 185,01 € |
| 200 | 1,69435 € | 338,87 € |
| 300 | 1,61500 € | 484,50 € |
| 500 | 1,52580 € | 762,90 € |
| 700 | 1,47299 € | 1.031,09 € |
| 1.000 | 1,42166 € | 1.421,66 € |
| 2.500 | 1,40332 € | 3.508,30 € |
| Unit Price without VAT: | 1,85010 € |
|---|---|
| Unit Price with VAT: | 2,23862 € |






