
GBJ2001 | |
|---|---|
DigiKey Part Number | 1655-GBJ2001-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2001 |
Description | BRIDGE RECT 1PHASE 100V 20A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,55072 € | 198,26 € |
| Unit Price without VAT: | 0,55072 € |
|---|---|
| Unit Price with VAT: | 0,66637 € |

