
CL21A226KOQNNNG | |
|---|---|
DigiKey Part Number | 1276-7092-2-ND - Tape & Reel (TR) 1276-7092-1-ND - Cut Tape (CT) 1276-7092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226KOQNNNG |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226KOQNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11730 € | 11,73 € |
| 500 | 0,09234 € | 46,17 € |
| 1.000 | 0,08464 € | 84,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07514 € | 225,42 € |
| 6.000 | 0,07050 € | 423,00 € |
| 9.000 | 0,06817 € | 613,53 € |
| 15.000 | 0,06559 € | 983,85 € |
| 21.000 | 0,06408 € | 1.345,68 € |
| 30.000 | 0,06264 € | 1.879,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

