
83CNQ100SMS2 | |
|---|---|
DigiKey Part Number | 83CNQ100SMS2-ND |
Manufacturer | |
Manufacturer Product Number | 83CNQ100SMS2 |
Description | DIODE ARR SCHOTT 100V 80A PRM2SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 80A Through Hole PRM2-SM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | PRM2-SM | |
Supplier Device Package | PRM2-SM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 12,55389 € | 13.256,91 € |
| Unit Price without VAT: | 12,55389 € |
|---|---|
| Unit Price with VAT: | 15,19021 € |

