42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMCJ26CA

DigiKey Part Number
1655-5.0SMCJ26CATR-ND - Tape & Reel (TR)
1655-5.0SMCJ26CACT-ND - Cut Tape (CT)
1655-5.0SMCJ26CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMCJ26CA
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
119A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
101,68500 €16,85 €
1001,16470 €116,47 €
5000,94240 €471,20 €
1.0000,87096 €870,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,79487 €2.384,61 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,14600 €