Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40CTQ045S

DigiKey Part Number
1655-40CTQ045STR-ND - Tape & Reel (TR)
1655-40CTQ045SCT-ND - Cut Tape (CT)
1655-40CTQ045SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
40CTQ045S
Description
DIODE ARRAY SCHOTT 45V 20A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,80900 €8,09 €
1000,53830 €53,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,39584 €316,67 €
1.6000,36254 €580,06 €
2.4000,34557 €829,37 €
4.0000,32650 €1.306,00 €
5.6000,31520 €1.765,12 €
8.0000,30423 €2.433,84 €
20.0000,30046 €6.009,20 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,54880 €