
31DQ03 | |
|---|---|
DigiKey Part Number | 1655-31DQ03CT-ND - Cut Tape (CT) 1655-31DQ03TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 31DQ03 |
Description | DIODE SCHOTTKY 30V 3.3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3.3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 250pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3.3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,13448 € | 67,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,11587 € | 144,84 € |
| 2.500 | 0,10435 € | 260,88 € |
| 3.750 | 0,09847 € | 369,26 € |
| 6.250 | 0,09186 € | 574,12 € |
| 8.750 | 0,08794 € | 769,48 € |
| 12.500 | 0,08413 € | 1.051,62 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

