


30BQ150 | |
|---|---|
DigiKey Part Number | 1655-30BQ150TR-ND - Tape & Reel (TR) 1655-30BQ150CT-ND - Cut Tape (CT) 1655-30BQ150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30BQ150 |
Description | DIODE SCHOTTKY 150V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 110pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23210 € | 23,21 € |
| 500 | 0,17576 € | 87,88 € |
| 1.000 | 0,15756 € | 157,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12446 € | 373,38 € |
| 6.000 | 0,11367 € | 682,02 € |
| 9.000 | 0,11230 € | 1.010,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

