
15CTQ045S | |
|---|---|
DigiKey Part Number | 1655-15CTQ045STR-ND - Tape & Reel (TR) 1655-15CTQ045SCT-ND - Cut Tape (CT) 1655-15CTQ045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15CTQ045S |
Description | DIODE ARRAY SCHOTT 45V 15A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,44860 € | 44,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32678 € | 261,42 € |
| 1.600 | 0,29828 € | 477,25 € |
| 2.400 | 0,28375 € | 681,00 € |
| 4.000 | 0,26742 € | 1.069,68 € |
| 5.600 | 0,25775 € | 1.443,40 € |
| 8.000 | 0,24835 € | 1.986,80 € |
| 20.000 | 0,23774 € | 4.754,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

