
10DQ03 | |
|---|---|
DigiKey Part Number | 1655-10DQ03CT-ND - Cut Tape (CT) 1655-10DQ03TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10DQ03 |
Description | DIODE SCHOTTKY 30V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07860 € | 7,86 € |
| 500 | 0,05750 € | 28,75 € |
| 1.000 | 0,05067 € | 50,67 € |
| 2.000 | 0,04490 € | 89,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03863 € | 193,15 € |
| 10.000 | 0,03474 € | 347,40 € |
| 15.000 | 0,03276 € | 491,40 € |
| 25.000 | 0,03054 € | 763,50 € |
| 35.000 | 0,02922 € | 1.022,70 € |
| 50.000 | 0,02793 € | 1.396,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

