Open Frame AC DC Converters 1 Output 36V 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB300S36K

DigiKey Part Number
271-SLB300S36K-ND
Manufacturer
Manufacturer Product Number
SLB300S36K
Description
AC/DC CONVERTER 36V 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
Voltage - Input
100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CE, CSA, cURus, UL
Voltage - Output 1
36V
Standard Number
60601-1; 62368-1
Current - Output 1
5.55 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
40120,71500 €4.828,60 €
Manufacturers Standard Package
Unit Price without VAT:120,71500 €
Unit Price with VAT:146,06515 €