
SLB300S24C | |
|---|---|
DigiKey Part Number | 271-SLB300S24C-ND |
Manufacturer | |
Manufacturer Product Number | SLB300S24C |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Input 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CE, CSA, cURus, UL |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 8.35 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,70000 € | 131,70 € |
| 5 | 125,43200 € | 627,16 € |
| 10 | 122,82500 € | 1.228,25 € |
| 40 | 117,77475 € | 4.710,99 € |
| Unit Price without VAT: | 131,70000 € |
|---|---|
| Unit Price with VAT: | 159,35700 € |

