
SLB300S18C | |
|---|---|
DigiKey Part Number | 271-SLB300S18C-ND |
Manufacturer | |
Manufacturer Product Number | SLB300S18C |
Description | AC/DC CONVERTER 18V 200W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Input 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CE, CSA, cURus, UL |
Voltage - Output 1 18V | Standard Number 60601-1; 62368-1 |
Current - Output 1 11.1 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 120,71500 € | 4.828,60 € |
| Unit Price without VAT: | 120,71500 € |
|---|---|
| Unit Price with VAT: | 146,06515 € |

