Parametric Equivalent

MW160RA0503F01 | |
|---|---|
DigiKey Part Number | MW160RA0503F01-ND |
Manufacturer | |
Manufacturer Product Number | MW160RA0503F01 |
Description | AC/DC DESKTOP ADAPTER 5V 25W |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 38.4" (0.98m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.20" L x 2.60" W x 1.46" H (107.0mm x 66.0mm x 37.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE |
Voltage - Output 5V | Weight 0.628 lb (284.86 g) |
Current - Output (Max) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI36-5-U-P6 | Bel Power Solutions | 405 | 179-SDI36-5-U-P6-ND | 23,73000 € | Parametric Equivalent |


