


MINT1065B1875C01 | |
|---|---|
DigiKey Part Number | MINT1065B1875C01-ND |
Manufacturer | |
Manufacturer Product Number | MINT1065B1875C01 |
Description | AC/DC CONVERTER 18V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 18V | Minimum Load Required No |
Current - Output 1 2.66 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS65US18 | XP Power | 77 | 1470-1298-ND | 39,21000 € | Similar |


