Similar
Similar



GPM80-12G | |
|---|---|
DigiKey Part Number | 271-2643-ND |
Manufacturer | |
Manufacturer Product Number | GPM80-12G |
Description | AC/DC CONVERTER 12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 70% |
Packaging Box | Operating Temperature 0°C ~ 50°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 6.7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINT1110A1208K01 | SL POWER / Advanced Energy | 73 | 271-2634-ND | 94,76000 € | Similar |
| MTB080012A | Inventus Power | 0 | EPS482-ND | 36,32000 € | Similar |



