


GPM55AG | |
|---|---|
DigiKey Part Number | 271-2353-ND |
Manufacturer | |
Manufacturer Product Number | GPM55AG |
Description | AC/DC CNVRTR 5V 2X12V -12V 55W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 1 A |
Series | Current - Output 4 1 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications Medical |
Type Open Frame | Efficiency 70% |
Number of Outputs 4 | Operating Temperature 0°C ~ 50°C (With Derating) |
Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 6.30" L x 3.94" W x 1.68" H (160.0mm x 100.0mm x 42.7mm) |
Voltage - Output 3 12V | Approval Agency CE, cURus, TUV |
Voltage - Output 4 -12V | Minimum Load Required Yes |
Current - Output 1 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GB130QA | SL POWER / Advanced Energy | 40 | 271-GB130QA-ND | 171,45000 € | Similar |




