GLC75-5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 54
Unit Price: 99,48000 €
Datasheet
Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input
GLC75-5G

GLC75-5G

DigiKey Part Number
271-2324-ND
Manufacturer
Manufacturer Product Number
GLC75-5G
Description
AC/DC CONVERTER 5.1V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.75" L x 3.40" W x 1.56" H (146.0mm x 86.4mm x 39.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
5.1V
Minimum Load Required
No
Current - Output 1
13.7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECM100US05XP Power541470-1224-ND99,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes