Varactors Single 15 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMVA1253-079LF

DigiKey Part Number
863-1750-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMVA1253-079LF
Description
DIODE VARACTOR 15V SGL SOT-23-3
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Skyworks Solutions Inc.
Q @ Vr, F
350 @ 3V, 50MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance @ Vr, F
4.8pF @ 4.7V, 50MHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance Ratio
12.3
Supplier Device Package
SOT-23-3
Capacitance Ratio Condition
C0.3/C4.7
Base Product Number
Voltage - Peak Reverse (Max)
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 28.10.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,43171 €16.295,13 €
Manufacturers Standard Package
Unit Price without VAT:5,43171 €
Unit Price with VAT:6,57237 €