Varactors Single 22 V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV2202-040LF

DigiKey Part Number
863-1744-2-ND - Tape & Reel (TR)
863-1744-1-ND - Cut Tape (CT)
863-1744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV2202-040LF
Description
DIODE VARACTOR 22V SINGLE 0402
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Vr, F
500 @ 4V, 50MHz
Manufacturer
Skyworks Solutions Inc.
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
0402 (1005 Metric)
Voltage - Peak Reverse (Max)
22 V
Supplier Device Package
0402
Diode Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.263
Factory Stock: 15.000
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,67200 €26,72 €
252,45680 €61,42 €
1002,22040 €222,04 €
2502,11960 €529,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,91474 €5.744,22 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,28340 €