
SMS7621-081LF | |
|---|---|
DigiKey Part Number | 863-1121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS7621-081LF |
Description | RF DIODE SCHOTTKY 2V 75MW SC-88 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Pair Series 2V 50 mA 75 mW SC-88 |
Datasheet | Datasheet |
Category | Current - Max 50 mA |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 75 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Diode Type Schottky - 2 Pair Series | Supplier Device Package SC-88 |
Voltage - Peak Reverse (Max) 2V | Base Product Number |

