
SINGLEPHSPOL-RD | |
|---|---|
DigiKey Part Number | 336-1332-ND |
Manufacturer | |
Manufacturer Product Number | SINGLEPHSPOL-RD |
Description | EVAL BOARD FOR SI8252 |
Customer Reference | |
Detailed Description | Si8252 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 20A | |
Voltage - Input | 10V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 391kHz | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | Si8252 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,01000 € | 128,01 € |
| Unit Price without VAT: | 128,01000 € |
|---|---|
| Unit Price with VAT: | 154,89210 € |

