
SI8936ISO-KIT | |
|---|---|
DigiKey Part Number | 863-SI8936ISO-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI8936ISO-KIT |
Description | EVAL BOARD FOR SI8936 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si8936 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Skyworks Solutions Inc. | Current - Supply (Main IC) 7mA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Active | Utilized IC / Part Si8936 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,23000 € | 119,23 € |
| Unit Price without VAT: | 119,23000 € |
|---|---|
| Unit Price with VAT: | 144,26830 € |

