Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88420EC-AS | |
|---|---|
DigiKey Part Number | 863-SI88420EC-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI88420EC-AS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Packaging Tube | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88220BC-AS | Skyworks Solutions Inc. | 0 | 863-SI88220BC-AS-ND | 4,25174 € | Parametric Equivalent |
| SI88220BC-ASR | Skyworks Solutions Inc. | 0 | 863-SI88220BC-ASRTR-ND | 4,08360 € | Parametric Equivalent |
| SI88220BD-AS | Skyworks Solutions Inc. | 0 | 863-SI88220BD-AS-ND | 4,52370 € | Parametric Equivalent |
| SI88220BD-ASR | Skyworks Solutions Inc. | 0 | 863-SI88220BD-ASRTR-ND | 3,87602 € | Parametric Equivalent |
| SI88220EC-AS | Skyworks Solutions Inc. | 0 | 863-SI88220EC-AS-ND | 4,25174 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 4,05696 € | 186,62 € |
| Unit Price without VAT: | 4,05696 € |
|---|---|
| Unit Price with VAT: | 4,90892 € |


