Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88240BC-AS | |
|---|---|
DigiKey Part Number | 863-SI88240BC-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI88240BC-AS |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Packaging Tube | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 20-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88240BC-ASR | Skyworks Solutions Inc. | 0 | 863-SI88240BC-ASRTR-ND | 5,37936 € | Parametric Equivalent |
| SI88240EC-AS | Skyworks Solutions Inc. | 0 | 863-SI88240EC-AS-ND | 5,59842 € | Parametric Equivalent |
| SI88240EC-ASR | Skyworks Solutions Inc. | 0 | 863-SI88240EC-ASRTR-ND | 4,76220 € | Parametric Equivalent |
| SI88440EC-AS | Skyworks Solutions Inc. | 0 | 863-SI88440EC-AS-ND | 5,37763 € | Parametric Equivalent |
| SI88440EC-ASR | Skyworks Solutions Inc. | 0 | 863-SI88440EC-ASRTR-ND | 5,15686 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 5,59842 € | 212,74 € |
| Unit Price without VAT: | 5,59842 € |
|---|---|
| Unit Price with VAT: | 6,77409 € |


