
SI8710CC-B-IPR | |
|---|---|
DigiKey Part Number | SI8710CC-B-IPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8710CC-B-IPR |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SMD |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Part Status Obsolete | Pulse Width Distortion (Max) 20ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 15ns, 5ns |
Type General Purpose | Voltage - Supply 3V ~ 30V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-DIP Gull Wing |
Voltage - Isolation | Base Product Number |

