Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S621FC-AS | |
|---|---|
DigiKey Part Number | 863-SI86S621FC-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI86S621FC-AS |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 10Mbps 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 41.5ns, 41.5ns |
Series | Pulse Width Distortion (Max) 2.5ns |
Packaging Tube | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 150kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S621FC-ASR | Skyworks Solutions Inc. | 0 | 863-SI86S621FC-ASRTR-ND | 21,46667 € | Parametric Equivalent |
| SI86S621FC-IS | Skyworks Solutions Inc. | 0 | 863-SI86S621FC-IS-ND | 18,50990 € | Parametric Equivalent |
| SI86S621FC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86S621FC-ISRTR-ND | 17,86488 € | Parametric Equivalent |
| SI86S621HC-AS | Skyworks Solutions Inc. | 0 | 863-SI86S621HC-AS-ND | 22,05125 € | Parametric Equivalent |
| SI86S621HC-ASR | Skyworks Solutions Inc. | 0 | 863-SI86S621HC-ASRTR-ND | 21,46667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,00333 € | 192,32 € |
| Unit Price without VAT: | 2,00333 € |
|---|---|
| Unit Price with VAT: | 2,42403 € |


