Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8642ET-AS | |
|---|---|
DigiKey Part Number | 863-SI8642ET-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8642ET-AS |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Series | Pulse Width Distortion (Max) 4.5ns |
Packaging Tube | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.375V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 35kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8642BD-AS | Skyworks Solutions Inc. | 123 | 863-SI8642BD-AS-ND | 4,37000 € | Parametric Equivalent |
| SI8642BD-AS2 | Skyworks Solutions Inc. | 0 | 863-SI8642BD-AS2-ND | 3,03739 € | Parametric Equivalent |
| SI8642BD-AS2R | Skyworks Solutions Inc. | 0 | 863-SI8642BD-AS2RTR-ND | 2,86638 € | Parametric Equivalent |
| SI8642BD-ASR | Skyworks Solutions Inc. | 1.150 | 863-SI8642BD-ASRCT-ND | 4,50000 € | Parametric Equivalent |
| SI8642BT-AS | Skyworks Solutions Inc. | 0 | 863-SI8642BT-AS-ND | 3,11609 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 3,03739 € | 139,72 € |
| Unit Price without VAT: | 3,03739 € |
|---|---|
| Unit Price with VAT: | 3,67524 € |


