Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8640ET-IS2 | |
|---|---|
DigiKey Part Number | 863-SI8640ET-IS2-ND |
Manufacturer | |
Manufacturer Product Number | SI8640ET-IS2 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.375V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8640BT-IS2 | Skyworks Solutions Inc. | 0 | 863-SI8640BT-IS2-ND | 2,45522 € | Parametric Equivalent |
| SI8640BT-IS2R | Skyworks Solutions Inc. | 0 | 863-SI8640BT-IS2RTR-ND | 2,29048 € | Parametric Equivalent |
| SI8640ET-IS2R | Skyworks Solutions Inc. | 0 | 863-SI8640ET-IS2RTR-ND | 2,29048 € | Parametric Equivalent |
| SI8645BT-IS2 | Skyworks Solutions Inc. | 0 | 863-SI8645BT-IS2-ND | 2,45522 € | Parametric Equivalent |
| SI8645BT-IS2R | Skyworks Solutions Inc. | 0 | 863-SI8645BT-IS2RTR-ND | 2,29048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,45522 € | 112,94 € |
| Unit Price without VAT: | 2,45522 € |
|---|---|
| Unit Price with VAT: | 2,97082 € |


