Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI8635BB-B-ISR | |
|---|---|
DigiKey Part Number | SI8635BB-B-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8635BB-B-ISR |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8630BB-B-IS | Skyworks Solutions Inc. | 101 | 336-4704-ND | 2,75000 € | Parametric Equivalent |
| SI8630BB-B-ISR | Skyworks Solutions Inc. | 0 | SI8630BB-B-ISR-ND | 1,59679 € | Parametric Equivalent |
| SI8635BB-B-IS | Skyworks Solutions Inc. | 0 | 336-4706-ND | 1,74543 € | Parametric Equivalent |
| ADUM1300ARW | Analog Devices Inc. | 0 | ADUM1300ARW-ND | 2,76138 € | Similar |
| ADUM1300ARW-RL | Analog Devices Inc. | 0 | ADUM1300ARW-RLTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,45490 € | 1.818,62 € |
| 2.500 | 1,42127 € | 3.553,18 € |
| 3.750 | 1,40443 € | 5.266,61 € |
| Unit Price without VAT: | 1,45490 € |
|---|---|
| Unit Price with VAT: | 1,76043 € |





