General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8631BB-AS1R

DigiKey Part Number
863-SI8631BB-AS1RTR-ND - Tape & Reel (TR)
863-SI8631BB-AS1RCT-ND - Cut Tape (CT)
863-SI8631BB-AS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8631BB-AS1R
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
3
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
2/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
60kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,46700 €24,67 €
252,26600 €56,65 €
1002,04490 €204,49 €
2501,93944 €484,86 €
5001,87590 €937,95 €
1.0001,82360 €1.823,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,95259 €4.881,48 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,95670 €