
SI8622ED-ASR | |
|---|---|
DigiKey Part Number | 863-SI8622ED-ASRTR-ND - Tape & Reel (TR) 863-SI8622ED-ASRCT-ND - Cut Tape (CT) 863-SI8622ED-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8622ED-ASR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66700 € | 26,67 € |
| 25 | 2,45240 € | 61,31 € |
| 100 | 2,21590 € | 221,59 € |
| 250 | 2,10320 € | 525,80 € |
| 500 | 2,03528 € | 1.017,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,10724 € | 2.634,05 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,27130 € |

