Similar


SI8455BB-A-IS1 | |
|---|---|
DigiKey Part Number | SI8455BB-A-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8455BB-A-IS1 |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8455BB-A-IS1 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.5ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 2.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 5 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8655BB-B-IS1 | Skyworks Solutions Inc. | 18 | 336-4712-ND | 3,77000 € | Similar |
| IL 260 | NVE Corp/Isolation Products | 0 | 390-IL260-ND | 5,67307 € | Similar |
| IL 260-3 | NVE Corp/Isolation Products | 0 | 390-IL260-3-ND | 5,67307 € | Similar |
| IL 261 | NVE Corp/Isolation Products | 0 | 390-IL261-ND | 5,67307 € | Similar |
| IL 261-3 | NVE Corp/Isolation Products | 0 | 390-IL261-3-ND | 5,67307 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 3,35604 € | 161,09 € |
| Unit Price without VAT: | 3,35604 € |
|---|---|
| Unit Price with VAT: | 4,06081 € |




