Similar
Similar
Similar


SI8445BB-D-IS | |
|---|---|
DigiKey Part Number | SI8445BB-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8445BB-D-IS |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8445BB-D-IS Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.5ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 2.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8645BB-B-IS | Skyworks Solutions Inc. | 41 | 336-4707-ND | 3,33000 € | Similar |
| HCPL-900J-000E | Broadcom Limited | 317 | 516-1744-5-ND | 17,48000 € | Similar |
| HCPL-900J-500E | Broadcom Limited | 0 | HCPL-900J-500E-ND | 12,37514 € | Similar |
| IL 715E | NVE Corp/Isolation Products | 831 | 390-IL715E-ND | 7,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 3,10304 € | 142,74 € |
| Unit Price without VAT: | 3,10304 € |
|---|---|
| Unit Price with VAT: | 3,75468 € |




