Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SI8423BD-D-ISR | |
|---|---|
DigiKey Part Number | SI8423BD-D-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8423BD-D-ISR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 11ns, 11ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8420BD-D-IS | Skyworks Solutions Inc. | 0 | 336-4701-ND | 2,34087 € | Parametric Equivalent |
| SI8420BD-D-ISR | Skyworks Solutions Inc. | 0 | SI8420BD-D-ISR-ND | 2,17687 € | Parametric Equivalent |
| SI8423BD-D-IS | Skyworks Solutions Inc. | 0 | SI8423BD-D-IS-ND | 2,34087 € | Parametric Equivalent |
| ISO7820DW | Texas Instruments | 1.920 | 296-42458-5-ND | 6,87000 € | Similar |
| ISO7820DWR | Texas Instruments | 0 | ISO7820DWR-ND | 3,48300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,96814 € | 2.460,18 € |
| 2.500 | 1,92498 € | 4.812,45 € |
| 3.750 | 1,90338 € | 7.137,68 € |
| Unit Price without VAT: | 1,96814 € |
|---|---|
| Unit Price with VAT: | 2,38145 € |



