
SI83418BFA-IF | |
|---|---|
DigiKey Part Number | 863-SI83418BFA-IF-ND |
Manufacturer | |
Manufacturer Product Number | SI83418BFA-IF |
Description | DGTL ISO 1.5KV 4CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 700mA 32-DFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 155mOhm |
Packaging Tray | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 4 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 4 x 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-DFN (9x9) |
Output Type N-Channel | Package / Case |
Interface Parallel, SPI | Base Product Number |
Voltage - Load 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,00900 € | 50,09 € |
| 25 | 4,63960 € | 115,99 € |
| 100 | 4,23330 € | 423,33 € |
| 260 | 4,03235 € | 1.048,41 € |
| 520 | 3,91688 € | 2.036,78 € |
| 1.040 | 3,82185 € | 3.974,72 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,85290 € |

