4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8286ED-ASR

DigiKey Part Number
863-SI8286ED-ASRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8286ED-ASR
Description
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 4.1A
Mfr
Current - Peak Output
4A
Packaging
Tape & Reel (TR)
Voltage - Output Supply
16V ~ 30V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
125kV/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Supplier Device Package
16-SOIC
Pulse Width Distortion (Max)
5ns
Approval Agency
CQC, CSA, UR, VDE
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2502,46063 €3.075,79 €
Manufacturers Standard Package
Unit Price without VAT:2,46063 €
Unit Price with VAT:2,97736 €