4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC
Using the Bootstrap Calculator for ISOdrivers

SI8286CC-ISR

DigiKey Part Number
336-5060-2-ND - Tape & Reel (TR)
336-5060-1-ND - Cut Tape (CT)
336-5060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8286CC-ISR
Description
DGT ISO 3.75KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Mfr
Current - Output High, Low
2A, 4.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
4A
Part Status
Active
Voltage - Output Supply
13.2V ~ 30V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
16-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
125kV/µs
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Approval Agency
CQC, CSA, UL, VDE
Pulse Width Distortion (Max)
5ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,35800 €23,58 €
252,16520 €54,13 €
1001,95250 €195,25 €
2501,85104 €462,76 €
5001,83348 €916,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2501,72542 €2.156,78 €
2.5001,68654 €4.216,35 €
3.7501,66706 €6.251,48 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,79940 €